74HC138DB
14 руб.
Мин. кол-во для заказа 100 шт.
от 1000 шт. —
12 руб.
Добавить в корзину 100 шт.
на сумму 1 400 руб.
Описание
Электроэлемент
Технические параметры
Demultiplexing Capability | 1-OF-8 |
High Level Output Current | -5.2(mA) |
Logic Family | HC |
Low Level Output Current | 5.2(mA) |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Input Enables per Element | 3 |
Number of Inputs | 3 |
Number of Output Enables per Element | 0 |
Number of Outputs | 8 |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SSOP |
Packaging | Bulk |
Pin Count | 16 |
Polarity | Inverting |
Propagation Delay Time | 225(ns) |
Quiescent Current | 8(uA) |
Rad Hardened | No |
Technology | CMOS |