313009-01, AC Power Cords 18AWG 3C M/F R/A SJT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 7-8 недель
2 210 руб.
Добавить в корзину 1 шт.
на сумму 2 210 руб.
Альтернативные предложения1
Описание
Кабель питания 9,84 '(3,00 м), черный, NEMA 5-15P согласно IEC 320-C13, прямоугольный SJT
Технические параметры
1st Connector | NEMA 5-15P |
2nd Connector | IEC 320-C13, Right Angle |
Approval Agency Marking | CSA, UL |
Approved Countries | Canada, United States |
California Prop 65 | Warning Information |
Color | Black |
Cord Type | SJT |
Current Rating (Amps) | 10A |
ECCN | EAR99 |
Environmental Information | http://www.qualtekusa.com/PDFs/RoHS_Declaration.pd |
HTSUS | 8544.42.9090 |
Length | 9.84' (3.00m) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Conductors | 3 |
Operating Temperature | 60В°C |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Shielding | Unshielded |
Style | Male Pins (Blades) to Female Sockets (Slots) |
Video File | Qualtek Power Cords |
Voltage Rating | 125VAC |
Wire Gauge | 18 AWG |
Brand: | Qualtek |
Cable Length: | 3 m |
Conductor Color Coding: | Brown, Blue, Green-Yellow |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Jacket Color: | Black |
Manufacturer: | Qualtek |
Plug: | NEMA 5-15P |
Power Rating: | 1.25 kW |
Product Category: | AC Power Cords |
Product Type: | AC Power Cords |
Receptacle: | IEC-320-C13, Right Angle |
Region: | North America |
Shielding: | Unshielded |
Subcategory: | Power Cords |
Type: | AC Power Cord |
Voltage Rating: | 125 V |
Wire Gauge - AWG: | 18 AWG |
Cable length | 3m |
Cable structure | 3x18AWG |
Conform to the norm | UL E126368 |
Connectors for the country | USA |
Core diameterSolid and stranded conductors construction according to AWG | 18AWG |
Insulation colour | black |
Kind of wire In case of data transmission cables Old nameNew nameCable screeningPair shielding UTPU/UTPnonenone STPU/FTPnonefoil FTPF/UTPfoilnone SSTPS/FTPbraidingfoil S-FTPSF/UTPbraiding, fo | SJT |
Length - inch | 118" |
Manufacturer | Qualtek Electronics |
Max. operating current | 10A |
Number of cores | 3 |
Type of connection cable | mains |
Техническая документация
Datasheet 313009-01
pdf, 149 КБ
Datasheet 313009-01
pdf, 131 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.