CNY17-3X007T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
48 руб.
Мин. кол-во для заказа 8 шт.
от 100 шт. —
43 руб.
Добавить в корзину 8 шт.
на сумму 384 руб.
Описание
Транзистор оптоизолятор с базовым выходом 5000 В среднеквадр., 1 канал, 6-SMD
Технические параметры
Base Product Number | CNY17 -> |
Current - DC Forward (If) (Max) | 60mA |
Current - Output / Channel | 50mA |
Current Transfer Ratio (Max) | 200% @ 10mA |
Current Transfer Ratio (Min) | 100% @ 10mA |
ECCN | EAR99 |
HTSUS | 8541.40.8000 |
Input Type | DC |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Operating Temperature | -55В°C ~ 110В°C |
Output Type | Transistor with Base |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 6-SMD, Gull Wing |
Rise / Fall Time (Typ) | 2Вµs, 2Вµs |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 6-SMD |
Turn On / Turn Off Time (Typ) | 3Вµs, 2.3Вµs |
Vce Saturation (Max) | 400mV |
Voltage - Forward (Vf) (Typ) | 1.39V |
Voltage - Isolation | 5000Vrms |
Voltage - Output (Max) | 70V |
RoHS Compliant | Yes |
Brand: | Vishay Semiconductors |
Configuration: | 1 Channel |
Current Transfer Ratio: | 100% |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 2 us |
If - Forward Current: | 60 mA |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Vishay |
Maximum Collector Current: | 100 mA |
Maximum Collector Emitter Saturation Voltage: | 400 mV |
Maximum Collector Emitter Voltage: | 70 V |
Maximum Operating Temperature: | +110 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | NPN Phototransistor |
Package / Case: | SMD-6 |
Pd - Power Dissipation: | 150 mW |
Product Category: | Transistor Output Optocouplers |
Product Type: | Transistor Output Optocouplers |
Rise Time: | 2 us |
Series: | CNY |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.65 V |
Vr - Reverse Voltage: | 6 V |
Automotive | No |
Current Transfer Ratio Test Current (mA) | 10 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Collector Current (mA) | 100 |
Maximum Collector-Emitter Saturation Voltage (mV) | 400 |
Maximum Collector-Emitter Voltage (V) | 70 |
Maximum Current Transfer Ratio (%) | 200 |
Maximum Forward Current (mA) | 60 |
Maximum Forward Voltage (V) | 1.65 |
Maximum Operating Temperature (°C) | 110 |
Maximum Power Dissipation (mW) | 150 |
Maximum Reverse Voltage (V) | 6 |
Minimum Current Transfer Ratio (%) | 100 |
Minimum Isolation Voltage (Vrms) | 5000(Max) |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Output Device | Transistor With Base |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Standard | BSI|CQC|CSA|cUL|EN|FIMKO|IEC|UL |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
Typical Fall Time (us) | 14 |
Typical Forward Voltage (V) | 1.39 |
Typical Rise Time (us) | 3 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Оптопары с транзисторным и диодным выходом»
Похожие товары