AXA01C36-L

AXA01C36-L
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7-9 недель
15 590 руб.
от 5 шт.14 470 руб.
от 10 шт.14 350 руб.
Добавить в корзину 1 шт. на сумму 15 590 руб.
Альтернативные предложения1
Номенклатурный номер: 8030898809

Описание

AXA 20W Isolated DC/DC Converters Artesyn Embedded Technology AXA 20W Isolated DC/DC Converters are compact, high power density devices for use in battery-operated equipment, instrumentation, distributed power architectures in communications and industrial electronics, and other space-critical applications. A fully potted, metal-cased construction makes the Artesyn AXA series an ideal choice for harsh environments and enables the modules to operate between a -40°C to +85°C temperature range. An optional clip-on heat sink is available to extend the thermal performance of the unit in convection or forced-air environments. The modules cover an ultra-wide 4: 1 input voltage range of 9VDC to 36VDC and 18VDC to 75VDC. Enclosed in a 1.0" x 1.0" x 0.4" package, the AXA series offers up to 89% efficiency. Additional features include overload protection, remote on/off control, and an input-to-output isolation voltage of 1500VDC. The output voltage can be trimmed by ±10% of the nominal output.

Технические параметры

Brand: Artesyn Embedded Technologies
Factory Pack Quantity: 10
Industry: Industrial
Input Voltage, Max: 75 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 75 V
Isolation Voltage: 1.5 kV
Manufacturer: Artesyn Embedded Technologies
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 1.33 A
Output Power: 20 W
Output Voltage-Channel 1: 15 V
Package / Case: DIP-6
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 751 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.