L6234PD, IC: driver; контроллер двигателя; PowerSO20; 4А; Ch: 3; 150кГц
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
49 шт., срок 7 недель
1 910 руб.
от 10 шт. —
1 550 руб.
от 30 шт. —
1 390 руб.
Добавить в корзину 1 шт.
на сумму 1 910 руб.
Альтернативные предложения2
Описание
The range of power drivers by STMicroelectronics are designed to drive a motor or a complex load through the logic commands at its input.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 310 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 6.5 mA |
Operating Supply Voltage: | 7 V to 42 V |
Output Current: | 4 A |
Package / Case: | PowerSO-20 |
Packaging: | Tube |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushless DC Motor Controllers |
Series: | L6234 |
Subcategory: | PMIC-Power Management ICs |
Type: | 3 Phase |
Case | PowerSO20 |
Frequency | 150kHz |
Kind of integrated circuit | motor controller |
Manufacturer | STMicroelectronics |
Mounting | SMD |
Number of channels | 3 |
On-state resistance | 0.3Ω |
Operating temperature | -40…125°C |
Output current | 4A |
Type of integrated circuit | driver |
Maximum Collector Emitter Voltage | 52 V |
Maximum IGBT Collector Current | 4A |
Maximum Operating Supply Voltage | 52 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 7 V |
Minimum Operating Temperature | -40 °C |
Motor Type | BLDC |
Mounting Type | Surface Mount |
Output Configuration | 3 Phase |
Package Type | PowerSO |
Pin Count | 20 |
Width | 11.1mm |
Вес, г | 6.38 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 526 КБ
Datasheet
pdf, 469 КБ
Datasheet L6234PD
pdf, 489 КБ
L3234PD datasheet
pdf, 151 КБ
L6234_D
pdf, 529 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.