AT24CM01-SHD-B, Память SOIJ8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
660 руб.
от 10 шт. —
510 руб.
Добавить в корзину 1 шт.
на сумму 660 руб.
Посмотреть аналоги1
Описание
EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC EIAJ Tube
Технические параметры
Automotive | No |
Chip Density (bit) | 1M |
Data Retention (Year) | 100(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Interface Type | Serial-I2C |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 450 |
Maximum Operating Frequency (MHz) | 1 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits per Word (bit) | 8 |
Operating Current (mA) | 3 |
Organization | 128Kx8 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Programmability | Yes |
Standard Package Name | SO |
Supplier Package | SOIC EIAJ |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
Data Retention | 100yr |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 550ns |
Memory Size | 1Mbit |
Minimum Operating Supply Voltage | 1.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 128k |
Organisation | 128K x 8 bit |
Package Type | SOIJ-8 |
Programming Voltage | 1.7 → 5.5V |
Вес, г | 0.24 |
Техническая документация
Datasheet
pdf, 1328 КБ
Datasheet AT24CM01-SSHM-B
pdf, 1196 КБ