EHHD015A0A41-HZ

Фото 1/2 EHHD015A0A41-HZ
Изображения служат только для ознакомления,
см. техническую документацию
358 шт., срок 7-9 недель
10 570 руб.
от 5 шт.9 500 руб.
от 10 шт.9 430 руб.
от 36 шт.8 638.24 руб.
Добавить в корзину 1 шт. на сумму 10 570 руб.
Альтернативные предложения1
Номенклатурный номер: 8030899429
Бренд: OmniOn Power

Описание

Hammerhead™ DC-DC Converter Power Modules

ABB Hammerhead™ DC-DC Converter Power Modules are designed with Total Efficiency™ architecture technology that reduces power loss by up to 50%. The series offers an ultra-wide input voltage range from 18V DC to 75V DC in DOSA eighth or sixteenth brick footprint or 1x1 brick with either surface mount or through-hole packaging. The wide input range and operating temperature range of -40°C to +85°C makes the Hammerhead power modules ideal for use in robotics, test and measurement equipment, medical devices, navigation systems, automotive electronics, and cellular infrastructure devices.

Технические параметры

Brand: ABB
Factory Pack Quantity: Factory Pack Quantity: 36
Industry: Industrial
Input Voltage, Max: 75 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 75 V
Isolation Voltage: 2.25 kV
Manufacturer: ABB
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 15 A
Output Power: 75 W
Output Voltage-Channel 1: 4.92 V to 5.08 V
Package / Case: 1/8 Brick
Packaging: Bulk
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: Hammerhead
Subcategory: DC-DC Converter
Factory Pack Quantity 36
Industry Industrial
Input Voltage 18 V to 75 V
Input Voltage Max 75 V
Input Voltage Min 18 V
Isolation Voltage 2.25 kV
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 15 A
Output Power 75 W
Output Voltage-Channel 1 4.92 V to 5.08 V
Package - Case 1/8 Brick
Packaging Bulk
Product Isolated
Series Hammerhead

Техническая документация

Datasheet
pdf, 1395 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.