MCP1703T-2502E/CB

Фото 1/3 MCP1703T-2502E/CB
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 2 шт.340 руб.
от 5 шт.279 руб.
от 10 шт.262.08 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Номенклатурный номер: 8030900907

Описание

Электроэлемент
LDO Regulator Pos 2.5V 0.25A 3-Pin SOT-23A T/R

Технические параметры

Dropout Voltage@Current (Max) 1.1@250mA
Dropout Voltage@Current (Typ) 0.75@250mA
Input Voltage 16(V)
Input Voltage (Min) 2.7(V)
Line Regulation 0.1%/V
Load Regulation 1%
Number of Outputs 1
Operating Temp Range -40C to 125C
Output Type Fixed
Output Voltage 2.5(V)
Package Type SOT-23A
Packaging Tape and Reel
Polarity Positive
Quiescent Current 5(uA)
Type LDO
Accuracy (%) ±2
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Junction to Ambient 336 C/W(Typ)
Junction to Case 110 C/W(Typ)
Maximum Dropout Voltage @ Current (V) 1.1 250mA
Maximum Input Voltage (V) 16
Maximum Operating Temperature (°C) 125
Maximum Output Current (A) 0.25(Min)
Maximum Quiescent Current (mA) 0.005
Minimum Input Voltage (V) 2.7
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Output Voltage (V) 2.5
Part Status Active
PCB changed 3
Pin Count 3
PPAP No
Supplier Package SOT-23A
Brand: Microchip Technology
Dropout Voltage - Max: 1.1 V
Dropout Voltage: 330 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Ib - Input Bias Current: 2 uA
Input Voltage, Max: 16 V
Input Voltage, Min: 2.7 V
Line Regulation: 0.1%/V
Load Regulation: 1%
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 250 mA
Output Type: Fixed
Output Voltage: 2.5 V
Package / Case: SOT-23-3
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 44 dB
Qualification: AEC-Q100
Quiescent Current: 5 uA
Series: MCP1703
Subcategory: PMIC-Power Management ICs
Type: Low Quiescent Current
Voltage Regulation Accuracy: 2%

Техническая документация

Datasheet
pdf, 684 КБ
Datasheet
pdf, 557 КБ
Datasheet MCP1703
pdf, 721 КБ