INA128UA, IC: измерительный усилитель; 1,3МГц; Ch: 1; SO8; 1В/В,10кВ/В; туба
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
750 руб.
от 10 шт. —
520 руб.
от 30 шт. —
450 руб.
Добавить в корзину 1 шт.
на сумму 750 руб.
Посмотреть аналоги16
Описание
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs.
Технические параметры
Maximum Input Offset Voltage | 125µV |
Maximum Input Resistance | 100GΩ |
Maximum Operating Temperature | +85 °C |
Minimum CMRR | 73dB |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Dual |
Typical Dual Supply Voltage | ±15V |
Typical Gain Bandwidth Product | 1.3MHz |
Width | 3.91mm |
3 dB Bandwidth | 200 kHz |
Amplifier Type | Instrumentation Amplifier |
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 120 dB |
Dual Supply Voltage | +/-15 V |
en - Input Voltage Noise Density | 8 nV/sqrt Hz |
Factory Pack Quantity | 2500 |
Gain Error | 0.012% |
Gain V/V | 1 V/V to 10000 V/V |
GBP - Gain Bandwidth Product | 1.3 MHz |
Height | 1.58 mm |
Ib - Input Bias Current | 5 nA |
INL - Integral Nonlinearity | 0.012% |
Length | 4.9 mm |
Manufacturer | Texas Instruments |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 700 uA |
Operating Supply Voltage | 4.5 V to 36 V |
Package / Case | SOIC-8 |
Packaging | Reel |
Product | Instrumentation Amplifiers |
Product Category | Instrumentation Amplifiers |
RoHS | Details |
Series | INA128 |
Supply Voltage - Max | 36 V |
Supply Voltage - Min | 4.5 V |
Unit Weight | 0.002677 oz |
Vos - Input Offset Voltage | 250 uV |
Rail to Rail | No |
Вес, г | 0.09 |