BZT52C13-7-F, Диод
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
49 руб.
Добавить в корзину 1 шт.
на сумму 49 руб.
Описание
Описание Диод: стабилитрон, 0,37Вт, 13В, SMD, бобина, лента, SOD123 Характеристики
Категория | Диод |
Тип | стабилитрон |
Монтаж | SMD |
Напряжение стабилизации, В | 13 |
Мощность, Вт | 0.5 |
Корпус | SOD123 |
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.50 |
Type | Voltage Regulator |
Configuration | Single |
Nominal Zener Voltage (V) | 13.25 |
Zener Voltage Tolerance | 6.42% |
Maximum Forward Voltage (V) | 0.9 |
Maximum Power Dissipation (mW) | 500 |
Test Current (mA) | 5 |
Maximum Reverse Leakage Current (uA) | 0.1 |
Maximum Zener Impedance (Ohm) | 30 |
Maximum Power Dissipation @ 25C (mW) | 370 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Commercial |
Typical Voltage Temperature Coefficient | 9mV/°C |
Packaging | Tape and Reel |
Product Weight (g) | 0.01 |
Automotive | No |
Standard Package Name | SOD |
Pin Count | 2 |
Supplier Package | SOD-123 |
Military | No |
Mounting | Surface Mount |
Package Height | 1.05 |
Package Length | 2.65 |
Package Width | 1.55 |
PCB changed | 2 |
Lead Shape | Gull-wing |
Diode Configuration | Single |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 500 mW |
Maximum Reverse Leakage Current | 100nA |
Maximum Zener Impedance | 30Ω |
Minimum Operating Temperature | -65 °C |
Mounting Type | Surface Mount |
Nominal Zener Voltage | 13V |
Number of Elements per Chip | 1 |
Package Type | SOD-123 |
Test Current | 5mA |
Zener Type | General Purpose |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ir - Maximum Reverse Leakage Current: | 100 nA |
Ir - Reverse Current: | 100 nA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-123-2 |
Pd - Power Dissipation: | 500 mW |
Product Category: | Zener Diodes |
Product Type: | Zener Diodes |
Qualification: | AEC-Q101 |
Series: | BZT52C2V0-BZT52C51 |
Subcategory: | Diodes & Rectifiers |
Termination Style: | SMD/SMT |
Test Current: | 5 mA |
Voltage Temperature Coefficient: | 11 mV/C |
Voltage Tolerance: | 6.42% |
Vz - Zener Voltage: | 13 V |
Zener Current: | 100 nA |
Zz - Zener Impedance: | 30 Ohms |