SIP32431DNP3-T1GE4, 1A Slew Rate Ctrl Load Switch
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
54 руб.
Кратность заказа 3000 шт.
от 6000 шт. —
52 руб.
Добавить в корзину 3000 шт.
на сумму 162 000 руб.
Описание
Описание IC: power switch; high-side; 1,4А; Ch: 1; P-Channel; SMD; TDFN4
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Type | High Side |
Number of Outputs | 1 |
Output Voltage Range (V) | -0.3 to 6.3 |
Minimum Output Current (A) | 1(Max) |
Operating Supply Voltage Range (V) | 1.5 to 5.5 |
Switch On Resistance (Ohm) | 0.35 |
Maximum Power Dissipation (mW) | 324 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Pin Count | 4 |
Supplier Package | TDFN EP |
Standard Package Name | DFN |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Length | 1.2 |
Package Width | 1.6 |
PCB changed | 4 |
Lead Shape | No Lead |
Brand | Vishay / Siliconix |
Current Limit | 1.4 A |
Factory Pack Quantity | 3000 |
Manufacturer | Vishay |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 40 C |
Mounting Style | SMD/SMT |
Off Time - Max | 10 us |
On Resistance - Max | 520 mOhms |
On Time - Max | 40 us |
Operating Supply Voltage | 1.5 V to 5.5 V |
Package / Case | TDFN-4 |
Part # Aliases | SIP32431DNP3GE4 |
Pd - Power Dissipation | 324 mW |
Product | Load Switches |
Product Category | Power Switch ICs - Power Distribution |
Product Type | Power Switch ICs - Power Distribution |
Series | SIP3243x |
Subcategory | Switch ICs |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.1 V |
Unit Weight | 0.001764 oz |
RoHS | Details |
Техническая документация
Datasheet SIP32431DNP3-T1GE4
pdf, 441 КБ
Datasheet SIP32431DNP3-T1GE4
pdf, 427 КБ
Документация
pdf, 389 КБ