VO2601-X017T Transistor Output Optocoupler, Through Hole, 8-Pin SMD

Фото 1/2 VO2601-X017T Transistor Output Optocoupler, Through Hole, 8-Pin SMD
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Номенклатурный номер: 8030973064
Артикул: VO2601-X017T

Описание

Displays & Optoelectronics\Optocouplers & Photodetectors\Optocouplers
The Vishay VO2601 High Speed Optocoupler is a single channel 10 MBd optocoupler utilizing a high efficient input LED coupled with an integrated optical photodiode IC detector.

Технические параметры

Maximum Forward Voltage 1.7V
Mounting Type Through Hole
Number of Channels 1
Number of Pins 8
Output Device Transistor
Brand: Vishay Semiconductors
Data Rate: 10 Mb/s
Factory Pack Quantity: 1000
Fall Time: 7 ns
If - Forward Current: 10 mA
Isolation Voltage: 5300 Vrms
Manufacturer: Vishay
Maximum Collector Current: 50 mA
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Current: 50 mA
Output Type: Open Drain
Package/Case: SMD-8
Pd - Power Dissipation: 85 mW
Product Category: High Speed Optocouplers
Product Type: High Speed Optocouplers
Rise Time: 23 ns
Subcategory: Optocouplers
Vf - Forward Voltage: 1.4 V
Vr - Reverse Voltage: 5 V

Техническая документация