BB814E6327GR1HTSA1

Фото 1/2 BB814E6327GR1HTSA1
Изображения служат только для ознакомления,
см. техническую документацию
23 руб.
Мин. кол-во для заказа 15 шт.
Добавить в корзину 15 шт. на сумму 345 руб.
Номенклатурный номер: 8024036005

Описание

Варакторы 1 пара с общим катодом 18 В для поверхностного монтажа SOT-23-3

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.80
Lead Shape Gull-wing
Package Width 1.3
Package Length 2.9
Package Height 1(Max)
PCB changed 3
Mounting Surface Mount
Type Tuner
Configuration Dual Common Cathode
Maximum Reverse Voltage (V) 20
Maximum Reverse Current (uA) 0.02
Minimum Tuning Ratio 2.05
Tuning Ratio Test Condition 2V/8V
Minimum Quality Factor 200(Typ)
Minimum Diode Capacitance (pF) 43@2V
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Packaging Tape and Reel
Automotive Yes
Pin Count 3
Supplier Package SOT-23
Standard Package Name SOT
Military No
Base Product Number BB814 ->
Capacitance @ Vr, F 22.7pF @ 8V, 1MHz
Capacitance Ratio 2.25
Capacitance Ratio Condition C2/C8
Diode Type 1 Pair Common Cathode
ECCN EAR99
HTSUS 8541.10.0070
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 125В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case TO-236-3, SC-59, SOT-23-3
Q @ Vr, F 200 @ 2V, 100MHz
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SOT-23-3
Voltage - Peak Reverse (Max) 18V
Application Switch
Diode Configuration 2x Common Cathode Pair
Maximum Forward Current 50mA
Maximum Reverse Voltage 20V
Number of Elements per Chip 2

Техническая документация

Datasheet
pdf, 801 КБ