AFX00001, Arduino Pro; PLC programmable controller; 12?24VDC; Flash: 16MB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
27 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
40 230 руб.
Добавить в корзину 1 шт.
на сумму 40 230 руб.
Альтернативные предложения1
Описание
Opta® Micro Programmable Logic Controllers
Arduino Opta® Micro Programmable Logic Controllers (PLCs) are secure, easy-to-use devices with Industrial IoT capabilities. The Opta controllers allow users to scale up automation projects while exploiting the open Arduino ecosystem. Computing power enables various real-time control, monitoring, and predictive maintenance applications. A secure onboard element provides over-the-air firmware updates and remote control via the Arduino Cloud or third-party services.
Arduino Opta® Micro Programmable Logic Controllers (PLCs) are secure, easy-to-use devices with Industrial IoT capabilities. The Opta controllers allow users to scale up automation projects while exploiting the open Arduino ecosystem. Computing power enables various real-time control, monitoring, and predictive maintenance applications. A secure onboard element provides over-the-air firmware updates and remote control via the Arduino Cloud or third-party services.
Технические параметры
Brand: | Arduino |
Interface Type: | USB |
Manufacturer: | Arduino |
Product Category: | PLC Controllers |
Product Type: | PLC Controllers |
Subcategory: | Controllers |
Display Included | No |
Input Type | Analogue, Digital |
Interface | Ethernet, RS485, USB |
Manufacturer Series | Opta RS485 |
Maximum Operating Temperature | +50°C |
Memory | 16 MB |
Minimum Operating Temperature | -20°C |
Mounting Type | DIN Rail |
Network Type | Ethernet |
Number of Analogue Inputs | 8 |
Number of Digital Inputs | 8 |
Output Current | 10 A |
Output Type | Relay |
Program Capacity | 1 MB |
Programming Language Used | FBD, IL, LD, SFC, ST |
Standards Met | CE Certified, cULus Listed |
Supply Voltage | 12 → 24 V |
Вес, г | 228.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.