SHT40I-HD1F-R2, Board Mount Humidity Sensors Analog Industrial Humidity and Temperature Sensor incl Filter Membrane
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2248 шт., срок 6-8 недель
990 руб.
от 10 шт. —
590 руб.
от 100 шт. —
509 руб.
от 250 шт. —
484.33 руб.
Добавить в корзину 1 шт.
на сумму 990 руб.
Описание
Sensors\Environmental Sensors\Board Mount Humidity Sensors
SHT4xF Humidity & Temperature Sensors w/ FilterSensirion SHT4xF Humidity and Temperature Sensors with Filter Membrane are based on an optimized CMOSens® technology to ensure high reliability and seamless integration. The Sensirion SHT4xF has a wide operating voltage range, a small size, and robust housing. The sensors are ideal for measurements under rough conditions in industrial applications. The integrated PTFE membrane provides additional protection from particles and enables sensor operation in harsh conditions.
Технические параметры
Brand: | Sensirion |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Sensirion |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Part # Aliases: | 3.000.889 |
Product Category: | Board Mount Humidity Sensors |
Product Type: | Humidity Sensors |
Product: | Analog Humidity Sensors |
Series: | SHT4xF |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | Analog Humidity Sensor |
Accuracy | ±2% |
Interface Type | I2C |
Mounting Type | Surface Mount |
Output Type | Digital |
Pin Count | 4 |
Sensor Function | Humidity, Temperature |
Series | SHT4xI |
Техническая документация
Datasheet
pdf, 892 КБ
Датчики влажности Honeywell
pdf, 139 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары