PIC18F24J10-I/SS, PIC18F24J10-I/SS PIC Microcontroller MCU, PIC18, 28-Pin SSOP

Фото 1/2 PIC18F24J10-I/SS, PIC18F24J10-I/SS PIC Microcontroller MCU, PIC18, 28-Pin SSOP
Изображения служат только для ознакомления,
см. техническую документацию
950 руб.
Кратность заказа 5 шт.
от 25 шт.810 руб.
Добавить в корзину 5 шт. на сумму 4 750 руб.
Номенклатурный номер: 8030985149
Артикул: PIC18F24J10-I/SS

Описание

Semiconductors\Processors & Microcontrollers\Microcontrollers
The Microchip PIC series 8bit high performace RISC MCU has 16 KB flash memory, 1B RAM, 21 I/O ports and 28 pins with supply voltage ranging from 2.

Технические параметры

Device Core PIC
Family Name PIC18
Mounting Type Surface Mount
Package Type SSOP
Pin Count 28
ADC Resolution: 10 bit
Brand: Microchip Technology
Data Bus Width: 8 bit
Data RAM Size: 1 kB
Factory Pack Quantity: 47
Interface Type: EUSART, I2C, SPIC
Manufacturer: Microchip
Maximum Clock Frequency: 40 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 10 Channel
Number of I/Os: 21 I/O
Number of Timers/Counters: 3 Timer
Package/Case: SSOP-28
Packaging: Tube
Processor Series: PIC18
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 16 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.2 V

Техническая документация

Datasheet
pdf, 5666 КБ
PIC18F45J10
pdf, 2895 КБ