PIC18F24K20T-I/ML, PIC18F24K20T-I/ML PIC Microcontroller MCU, PIC18, 28-Pin QFN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
980 руб.
Кратность заказа 5 шт.
от 100 шт. —
734 руб.
Добавить в корзину 5 шт.
на сумму 4 900 руб.
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
The Microchip PIC series 8bit MCU with XLP technology has 16 KB flash memory, 768B RAM, 256B EEPROM, 25 I/O ports and 28 pins.
Технические параметры
Device Core | PIC |
Family Name | PIC18 |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 28 |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC18 |
Data Bus Width: | 8 bit |
Data RAM Size: | 768 B |
Factory Pack Quantity: Factory Pack Quantity: | 1600 |
Interface Type: | CCP, ECCP, EUSART, I2C, MSSP, SPI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 64 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 11 Channel |
Number of I/Os: | 25 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | QFN-28 |
Processor Series: | PIC18 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 16 kB |
Program Memory Type: | Flash |
Series: | PIC18F2xK20 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | PIC |
Техническая документация
Datasheet
pdf, 5336 КБ
PIC18F25K20
pdf, 5182 КБ