PIC18F24Q10-I/SO, PIC18F24Q10-I/SO PIC Microcontroller MCU, PIC18, 28-Pin SOIC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
460 руб.
Кратность заказа 5 шт.
от 25 шт. —
411 руб.
Добавить в корзину 5 шт.
на сумму 2 300 руб.
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
The Microchip PIC series 8bit low power, high performance MCU feature analog, core independent and communication peripherals for a wide range of general purpose and low-power applications.
Технические параметры
Device Core | PIC |
Family Name | PIC18 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 28 |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC18 |
DAC Resolution: | 5 bit |
Data Bus Width: | 8 bit |
Data RAM Size: | 1 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 256 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 27 |
Interface Type: | I2C, Serial, SMBus, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 64 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 24 Channel |
Number of I/Os: | 25 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | SOIC-28 |
Packaging: | Tube |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 16 kB |
Program Memory Type: | Flash |
Series: | PIC18F24Q10 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer, Windowed |
Техническая документация
Datasheet
pdf, 8764 КБ