M537M, PROFiTEST MF XTRA Profi-Set Multifunction Tester, 600V , Earth Resistance Measurement With USB

Фото 1/2 M537M, PROFiTEST MF XTRA Profi-Set Multifunction Tester, 600V , Earth Resistance Measurement With USB
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
1 577 800 руб.
Добавить в корзину 1 шт. на сумму 1 577 800 руб.
Номенклатурный номер: 8030987600
Артикул: M537M
Бренд: Gossen, Metrawatt

Описание

Test & Measurement\Electrical Test & Measurement\Multifunction Testers
The Gossen Metrawatt PROFiTEST MF XTRA Profi Set makes your investment decision easy because it’s especially well-suited for your testing tasks, for example within the framework of DGUV regulation 3 and where measurement of soil resistivity is concerned, with accessories which are perfectly matched to your requirements.

Технические параметры

Automatic RCD Test No
Earth Resistance Measurement Yes
Insulation Test Voltage 600V
Interface Type USB
Loop Impedance Test Type 4 Wire
Model Number p PROFiTEST MF XTRA Profi-Set
Non-Tripping Yes
RCD Ramp Test No
Display Type LCD
Insulation Resistance Accuracy ±5%
Insulation Resistance Max. 500 MOhm
Insulation Resistance Min. 50 kOhm
Insulation Resistance Resolution 1 kOhm
Measuring Functions Loop Impotence
Protection Rating IP40
Safety Category CAT III 600 V
Tester Type Installation Tester

Техническая документация

Datasheet
pdf, 4061 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.