TPS51225CRUKT, TPS51225CRUKT DC-DC, Synchronous Buck Controller 4-Channel 300 kHz 20 pin-Pin, WQFN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
790 руб.
Кратность заказа 5 шт.
от 25 шт. —
628 руб.
Добавить в корзину 5 шт.
на сумму 3 950 руб.
Описание
Semiconductors\Power Management ICs\Voltage Controllers
The Texas Instruments voltage controllers is a cost effective, dual synchronous buck controller targeted for notebook system power supply solutions.
Технические параметры
Controller Type | Synchronous Buck Controller |
Current Conversion Type | DC-DC |
Maximum Switching Frequency | 300 kHz |
Mounting Type | Surface Mount |
Number of Outputs | 4 |
Package Type | WQFN |
Pin Count | 20 pin |
Width | 3mm |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Input Voltage, Max: | 24 V |
Input Voltage, Min: | 5.5 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 900 uA |
Output Voltage: | 5 V, 3.3 V |
Package / Case: | WQFN-20 |
Product Category: | LDO Voltage Controllers |
Product Type: | LDO Voltage Controllers |
Series: | TPS51225C |
Subcategory: | PMIC-Power Management ICs |