AC164134-3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 950 руб.
Добавить в корзину 1 шт.
на сумму 16 950 руб.
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Communication & Wireless Development Tools
MRF24J40MD PICtail/PICtail Plus Daughter Board MRF24J40MD 802.15.4 Daughter Board for MRF24J40MD 2.4GHz
The Microchip Plus Daughter Board is a demonstration and development daughter board which can be plug into multiple Microchip Technology demonstration and development boards.Технические параметры
Classification | Daughter Board |
Featured Device | MRF24J40MD |
For Use With | MRF24J40MD |
Frequency | 2.4GHz |
Kit Classification | Daughter Board |
Kit Name | MRF24J40MD PICtail/PICtail Plus Daughter Board |
RF Technology | 802.15.4 |
Technology | Daughter Board |
Техническая документация
50001870B
pdf, 97 КБ