ACJM-MHDRM, Jack Connector 1/4 in Chassis Mount Phone Jack Socket 10A

Фото 1/4 ACJM-MHDRM, Jack Connector 1/4 in Chassis Mount Phone Jack Socket 10A
Изображения служат только для ознакомления,
см. техническую документацию
690 руб.
Кратность заказа 2 шт.
от 20 шт.583 руб.
Добавить в корзину 2 шт. на сумму 1 380 руб.
Номенклатурный номер: 8031013539
Артикул: ACJM-MHDRM
Бренд: Amphenol

Описание

Connectors\AV Connectors\Jack Plugs & Sockets
The Amphenol Audio M series phone connectors are jack sockets with wide range of options which ensures we have the connector to suit your specific requirements.

Технические параметры

Body Orientation Horizontal
Current Rating 10A
Gender Female
Mounting Type Chassis Mount
Size 1/4 in
Type Phone Jack
Brand: Amphenol Audio
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Female
Manufacturer: Amphenol
Mating Cycles: 1000 Cycle
Mounting Style: Through Hole
Number of Positions: 2 Position
Orientation: Right Angle
Packaging: Box
Product Category: Phone Connectors
Product Type: Phone Connectors
Series: M
Standard: 1/4 in
Subcategory: Audio & Video Connectors
Switch Configuration: Switched
Termination Style: Solder
Voltage Rating: 34 V
Brand Amphenol Audio
Color Black
Factory Pack Quantity 10
Manufacturer Amphenol
Mating Cycles 1000 Cycle
Mounting Style Through Hole
Number of Positions 1 Position
Orientation Horizontal
Product Category Phone Connectors
RoHS Details
Series M Series
Standard 1/4 in
Switch Configuration Switched
Termination Style Solder

Техническая документация

Datasheet
pdf, 81 КБ