RL2512JK-070R1L, Резистор 2512 0.1 Ом ± 5% 600 ppm/K
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3985 шт., срок 7 недель
29 руб.
Кратность заказа 5 шт.
от 50 шт. —
18 руб.
от 150 шт. —
15 руб.
от 500 шт. —
12.48 руб.
Добавить в корзину 5 шт.
на сумму 145 руб.
Альтернативные предложения4
Описание
RL Series Low Ohmic Chip Resistors
YAGEO RL Series Low Ohmic Chip Resistors offer high component reliability 0402 to 2512 resistors with lead-free terminations made by a thick film process. RL Series Low Ohmic Chip Resistors save PCB space and feature low resistances applied to current sensing. Applications for YAGEO RL Series Low Ohmic Chip Resistors include converters, printer equipment, server boards, telecom, and consumer uses.
YAGEO RL Series Low Ohmic Chip Resistors offer high component reliability 0402 to 2512 resistors with lead-free terminations made by a thick film process. RL Series Low Ohmic Chip Resistors save PCB space and feature low resistances applied to current sensing. Applications for YAGEO RL Series Low Ohmic Chip Resistors include converters, printer equipment, server boards, telecom, and consumer uses.
Технические параметры
кол-во в упаковке | 4000 |
корпус | 2512 |
Anti-Sulfurated | NO |
Anti-Surge | NO |
Case Style | Epoxy |
Construction | Rectangular |
Current Sensing | YES |
Failure Rate | Not Required |
Lead Spacing (nom) | Not Required(mm) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -55C to 155C |
Package / Case | 2512 |
Package Type | SMD |
Packaging | Tape and Reel |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 0.55(mm) |
Temperature Coefficient | ±600(ppm/°C) |
Temperature Range @ Derated Power | 70 TO 155 |
Termination Style | PAD |
Type | Thick Film |
Application: | Current Sense |
Brand: | YAGEO |
Case Code - in: | 2512 |
Case Code - mm: | 6332 |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | YAGEO |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Current Sense Resistors-SMD |
Product Type: | Current Sense Resistors |
Product: | Thin Film Current Sensing Resistors |
Series: | RL |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 600 PPM/C |
Termination Style: | SMD/SMT |
Termination: | 2 Terminal |
Type: | Low Ohmic Chip Resistors |
Вес, г | 0.07 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.