PIC16F886-I/SS Микроконтроллер MCU MPU SOC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
430 руб.
Мин. кол-во для заказа 25 шт.
от 150 шт. —
390 руб.
Добавить в корзину 25 шт.
на сумму 10 750 руб.
Альтернативные предложения1
Описание
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices.
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | PIC |
Data Bus Width | 8 bit |
Data RAM Size | 368 B |
Data RAM Type | RAM |
Factory Pack Quantity | 47 |
Interface Type | EUSART, MSSP |
Manufacturer | Microchip |
Maximum Clock Frequency | 20 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of ADC Channels | 11 |
Number Of I/Os | 24 I/O |
Number Of Timers/Counters | 3 Timer |
Operating Supply Voltage | 2 V to 5.5 V |
Package / Case | SSOP-28 |
Packaging | Tube |
Processor Series | PIC16 |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Product Type | 8-bit Microcontrollers-MCU |
Program Memory Size | 14 kB |
Program Memory Type | Flash |
Series | PIC16F88x |
Subcategory | Microcontrollers-MCU |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2 V |
Tradename | PIC |
ADCs | 11x10 bit |
Device Core | PIC |
Family Name | PIC16F |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 0 |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2x10 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Number of USART Channels | 1 |
Package Type | SSOP |
Pin Count | 28 |
Pulse Width Modulation | 1(CCP), 1(ECCP) |
RAM Size | 368 B |
Typical Operating Supply Voltage | 2 → 5.5 V |
USB Channels | 0 |
Width | 5.6mm |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 4097 КБ
Datasheet
pdf, 3964 КБ
Datasheet PIC16F886
pdf, 6420 КБ
Datasheet PIC16F886
pdf, 3964 КБ