PIC18F4585-I/PT Микроконтроллер MCU MPU SOC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 730 руб.
Мин. кол-во для заказа 4 шт.
от 20 шт. —
2 460 руб.
Добавить в корзину 4 шт.
на сумму 10 920 руб.
Описание
MCU 8-bit PIC RISC 48KB Flash 5V 44-Pin TQFP Tray
Технические параметры
ADCs | 11x10 bit |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC18F |
Instruction Set Architecture | RISC |
Maximum Frequency | 40MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 1 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | TQFP |
Pin Count | 44 |
Program Memory Size | 1.024 kB, 48 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(CCP), 1(ECCP) |
RAM Size | 3.328 kB |
Typical Operating Supply Voltage | 4.2 → 5.5 V |
USB Channels | 0 |
Width | 10mm |
ADC Channels | 11 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | No |
CAN | 1 |
Core Architecture | PIC |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 1 |
I2S | 0 |
Interface Type | CAN/I2C/SPI/USART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 40 |
Maximum CPU Frequency (MHz) | 40 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 4.2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 4 |
Number of ADCs | Single |
Number of I/Os | 44 |
Packaging | Tray |
Part Status | Active |
PCB changed | 44 |
PPAP | No |
Programmability | Yes |
PWM | 2 |
Special Features | CAN Controller |
SPI | 1 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
Base Part Number | PIC18F4585 |
Connectivity | CANbus, IВІC, SPI, UART/USART |
Core Processor | PIC |
Core Size | 8-Bit |
Data Converters | A/D 11x10b |
EEPROM Size | 1K x 8 |
Manufacturer | Microchip Technology |
Number of I/O | 36 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Oscillator Type | Internal |
Package / Case | 44-TQFP |
Peripherals | Brown-out Detect/Reset, HLVD, POR, PWM, WDT |
Series | PICВ® 18F |
Speed | 40MHz |
Supplier Device Package | 44-TQFP(10x10) |
Voltage - Supply (Vcc/Vdd) | 4.2V ~ 5.5V |
Вес, г | 2 |