2904622, QUINT4-PS/3AC/24DC/20 Switched Mode DIN Rail Power Supply, 400V ac ac Input, 24V dc dc Output, 20A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
102 200 руб.
91 970 руб.
Добавить в корзину 1 шт.
на сумму 91 970 руб.
Альтернативные предложения1
Описание
Power Supplies & Transformers\Power Supplies\DIN Rail Power Supplies
The new generation of the TRIO POWER range of power supplies from Phoenix Contact are specially designed for use in machine building.
Технические параметры
Выходное напряжение, В | 24 | |
Выходной ток, А | 20 | |
Мощность, Вт | 480 | |
Серия | QUINT4-PS/3AC/24DC/20 | |
AC or DC Input Voltage | ac | |
AC or DC Output Voltage | dc | |
Efficiency | 93.9% | |
Electrical Phase | 3 | |
Input Voltage | 400V ac | |
Maximum Temperature | +70°C | |
Minimum Temperature | -25°C | |
Mounting Type | DIN Rail Mount | |
MTBF | 985000h | |
Number of Outputs | 1 | |
Output Voltage Adjustment Range | 24 → 29.5V | |
Ripple And Noise | <60mV Pk-Pk | |
Type | Switch Mode | |
Width | 70mm | |
Applications | ITE(Commercial) | |
Approval Agency | CSA, cUL, cURus | |
ECCN | EAR99 | |
Features | Adjustable Output, Load Sharing, IP20 | |
HTSUS | 8504.40.7012 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Operating Temperature | -25В°C ~ 70В°C(With Derating) | |
Package | Box | |
RoHS Status | RoHS Compliant | |
Size / Dimension | 4.92"" L x 2.75"" W x 5.12"" H(125.0mm x 70.0mm x | |
Video File | QUINT Power with advanced operation and signaling | |
Voltage - Input | 400 ~ 500 VAC(3 Phase) | |
Voltage - Isolation | 4kV | |
Brand: | Phoenix Contact | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Industrial | |
Input Type: | 3-Phase/Three Phase | |
Input Voltage: | 400 VAC to 500 VAC, 450 VDC to 778 VDC | |
IP Rating: | IP20 | |
Isolation Voltage: | 4 kV | |
Manufacturer: | Phoenix Contact | |
Maximum Operating Temperature: | +70 C | |
Minimum Operating Temperature: | -25 C | |
Mounting Style: | DIN Rail Mount | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Switching Supplies | |
REACH - SVHC: | Details | |
Subcategory: | AC-DC Power Supply | |
Tradename: | QUINT POWER | |
Factory Pack Quantity | 1 | |
Industry | Industrial | |
Input Type | 3-Phase/Three Phase | |
IP Rating | IP20 | |
Isolation Voltage | 4 kV | |
Maximum Operating Temperature | +70 C | |
Minimum Operating Temperature | -25 C | |
Mounting Style | DIN Rail Mount | |
Open Frame-Enclosed | Enclosed | |
Output Current-Channel 1 | 20 A | |
Output Power | 480 W | |
Output Voltage-Channel 1 | 24 VDC | |
Product | Switching Supplies | |
Selling Alternatives | 2938727 | |
Series | QUINT 4 | |
Tradename | QUINT POWER | |
Вес, кг | 1.5 |
Техническая документация
Datasheet
pdf, 635 КБ
Datasheet
pdf, 180 КБ
Datasheet
pdf, 1029 КБ
Datasheet
pdf, 1032 КБ
Datasheet 2904622
pdf, 96 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.