2866802, QUINT-PS/3AC/24DC/40
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 шт. со склада г.Москва, срок 11 дней
Бесплатная доставка 5Post, СДЭК и Я.Доставка
127 800 руб.
Добавить в корзину 1 шт.
на сумму 127 800 руб.
Альтернативные предложения1
Описание
The range of QUINT POWER from Phoenix contact are superior power supplies that provide a seamless experience as they're feature-packed with all necessary requirements and more.
Технические параметры
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Efficiency | >94% |
Electrical Phase | 3 |
Input Voltage | 400V ac |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |
Mounting Type | DIN Rail Mount |
MTBF | 900000h |
Number of Outputs | 1 |
Ripple And Noise | 40mV Pk-Pk |
Type | Switch Mode |
Width | 96mm |
Brand: | Phoenix Contact |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Type: | 3-Phase/Three Phase |
Input Voltage: | 400 VAC to 500 VAC |
IP Rating: | IP20 |
Isolation Voltage: | 4 kV |
Manufacturer: | Phoenix Contact |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | DIN Rail Mount |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Enclosed |
Part # Aliases: | QUINT-PS/_3AC/24DC/40 QUINTPS3AC24DC40 |
Product Category: | DIN Rail Power Supplies |
Product Type: | DIN Rail Power Supplies |
Product: | Switching Supplies |
REACH - SVHC: | Details |
Subcategory: | AC-DC Power Supply |
Tradename: | QUINT POWER |
Automotive | No |
Configurable | No |
ECCN (US) | EAR99 |
Efficiency (%) | 94(Min) |
EU RoHS | Compliant with Exemption |
Input Connector Type | Screw Terminal Block |
Input Frequency (Hz) | 45 to 65 |
Input/Output Type | AC/DC |
Maximum AC Input Voltage (V) | 575 |
Maximum DC Input Voltage (V) | 800 |
Maximum Operating Temperature (°C) | 70 |
Medical | No |
Minimum AC Input Voltage (V) | 320 |
Minimum DC Input Voltage (V) | 450 |
Minimum Isolation Voltage | 2000VAC |
Minimum Operating Temperature (°C) | -25 |
Mounting | DIN Rail |
Output Connector Type | Screw Terminal Block |
Output Type | Fixed |
Part Status | Active |
PCB changed | 12 |
Pin Count | 12 |
Power Indicator | Yes |
PPAP | No |
Ripple & Noise | 40mV(Max) |
Style | DIN Rail |
Tolerance (%) | ±1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.