AD7864ASZ-3, Микросхема АЦП 12-бит (MQFP44)

AD7864ASZ-3, Микросхема АЦП 12-бит (MQFP44)
Изображения служат только для ознакомления,
см. техническую документацию
8 620 руб.
Добавить в корзину 1 шт. на сумму 8 620 руб.
Номенклатурный номер: 8031185780
Артикул: AD7864ASZ-3
Бренд: Analog Devices

Описание

High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analog Supply Voltage: 5 V
Architecture: SAR
Brand: Analog Devices
Digital Supply Voltage: 5 V
DNL - Differential Nonlinearity: +/-0.9 LSB
Factory Pack Quantity: Factory Pack Quantity: 96
Gain Error: +/-3 LSB
INL - Integral Nonlinearity: +/-1 LSB
Input Type: Single-Ended
Input Voltage: +/-2.5 V
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Inputs: 4 Input
Number of Channels: 4 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V
Package / Case: MQFP-44
Packaging: Tray
Pd - Power Dissipation: 120 mW
Power Consumption: 90 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Resolution: 12 bit
Sample and Hold: Yes
Sampling Rate: 520 kS/s
Series: AD7864
SNR - Signal to Noise Ratio: 74 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Вес, г 1

Техническая документация

Datasheet
pdf, 639 КБ