LT1175IS8#PBF, Микросхема LDO линейный стабилизатор напряжения (-4,3...-20В 1,2A SO-8)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
880 руб.
Добавить в корзину 1 шт.
на сумму 880 руб.
Описание
LDO Regulator Neg -1.22V to -20V 0.5A 8-Pin SOIC N Tube
Технические параметры
Accuracy (%) | ±1.5 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Junction to Ambient | 100°C/W |
Lead Shape | Gull-wing |
Line Regulation | 0.015%/V |
Load Regulation | 0.35% |
Maximum Input Voltage (V) | 20 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 0.5 |
Maximum Quiescent Current (mA) | 0.065 |
Minimum Input Voltage (V) | -20 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Output Type | Adjustable |
Output Voltage (V) | -1.22 to-20 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Polarity | Negative |
PPAP | No |
Reference Voltage (V) | -3.8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Type | LDO |
Brand: | Analog Devices |
Dropout Voltage - Max: | 450 mV |
Dropout Voltage: | 100 mV |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Input Voltage, Max: | 20 V |
Input Voltage, Min: | -20 V |
Line Regulation: | 0.003%/V |
Load Regulation: | 0.1% |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 45 uA |
Output Current: | 500 mA |
Output Type: | Adjustable |
Output Voltage: | Adjustable |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Polarity: | Negative |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Quiescent Current: | 45 uA |
Series: | LT1175 |
Subcategory: | PMIC-Power Management ICs |
Type: | Negative Micropower |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 242 КБ