AD7693BRMZ, 16-разрядный АЦП с дифференциальным входом, быстродействие 500 kSPS, нелинейность ±0.5 L
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 250 руб.
Добавить в корзину 1 шт.
на сумму 6 250 руб.
Описание
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Architecture | SAR |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(3-Wire, 4-Wire, SPI, QSPI, Microwire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±20LSB |
Input Signal Type | Differential |
Input Type | Voltage |
Input Voltage | ±5V |
Integral Nonlinearity Error | ±0.5LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 21.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 16 |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 10 |
Pin Count | 10 |
Polarity of Input Voltage | Bipolar |
PPAP | No |
Resolution | 16bit |
Sample and Hold | Yes |
Sampling Rate | 500ksps |
Signal to Noise Ratio | 96dB(Typ) |
Single-Ended Input | No |
Standard Package Name | SOP |
Supplier Package | MSOP |
Typical Power Dissipation (mW) | 18 |
Voltage Reference | External |
Voltage Supply Source | Single |
Architecture: | SAR |
Brand: | Analog Devices |
Digital Supply Voltage: | 1.8 to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gain Error: | +/-20 LSB |
INL - Integral Nonlinearity: | +/-0.5 LSB |
Input Type: | Differential |
Input Voltage: | +/-5 V |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | MSOP-10 |
Packaging: | Tube |
Pd - Power Dissipation: | 21.5 mW |
Power Consumption: | 18 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 16 bit |
Sample and Hold: | Yes |
Sampling Rate: | 500 kS/s |
Series: | AD7693 |
SNR - Signal to Noise Ratio: | 96 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Вес, г | 1 |