ATmega1280-16AU, Микросхема микроконтроллер (TQFP100)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 760 руб.
Добавить в корзину 1 шт.
на сумму 1 760 руб.
Альтернативные предложения1
Описание
Here at RS Components we have various megaAVR 8-bit microcontrollers from Atmel. Each of the microcontrollers is based on an enhanced RISC architecture and feature QTouch library support.
Технические параметры
ADC Channels | 16 |
ADC Resolution (bit) | 10 |
Analog Comparators | 1 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
Device Core | AVR |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | ATmega |
I2C | 0 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | JTAG/TWI/SPI/USART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 16 |
Maximum CPU Frequency (MHz) | 16 |
Maximum Expanded Memory Size | 64KB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 6 |
Number of ADCs | Single |
Number of I/Os | 86 |
Packaging | Tape and Reel |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 100 |
Pin Count | 100 |
PPAP | No |
Process Technology | CMOS |
Program Memory Size | 128KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 12 |
RAM Size | 8KB |
Real Time Clock | No |
SPI | 1 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
UART | 0 |
USART | 4 |
USB | 0 |
Watchdog | 1 |
MSL(Уровень чувствительности к влажности) | 3 |
Диапазон рабочих температур, °C | -40…+85 °С |
Интерфейс | 2-Wire, SPI, USART |
Количество | вх./вых.-86 I/O; каналов АЦП-16; таймеров-6 |
Напряжение питания, В | 2.7…5.5(max)В |
Описание | 8-bit Atmel Microcontroller with 16/32/64KB In-System Programmable Flash |
Память | программная(Flash)-128 кБ; ПЗУ(EEPROM)-4 кБ; ОЗУ(SRAM)-8 кБ |
Разрешение | АЦП-10 бит |
Тип | Микроконтроллер 8 бит серии ATmega128x |
Тип монтажа | поверхностный(SMT) |
Транспортная упаковка: размер/кол-во | 58*46*39/90 |
Упаковка | TRAY, 90 шт. |
Частота, МГц | тактовая(max)-16 МГц |
Ядро | AVR, серия процессора-megaAVR |
ADCs | 16x10 bit |
Data Bus Width | 8bit |
Maximum Frequency | 16MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 0 |
Number of PWM Units | 2x8/16 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 4 |
Package Type | TQFP |
Pulse Width Modulation | 1(12x16 bit), 1(4x8 bit) |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
USB Channels | 0 |
Width | 14.1mm |
ADC Resolution | 10 bit |
Brand | Microchip Technology/Atmel |
Core | AVR |
Data RAM Size | 8 kB |
Data RAM Type | SRAM |
Data ROM Size | 4 kB |
Data ROM Type | EEPROM |
Factory Pack Quantity | 90 |
Height | 1 mm |
Length | 14 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 16 MHz |
Mounting Style | SMD/SMT |
Number of ADC Channels | 16 |
Number of Timers/Counters | 6 Timer |
Operating Supply Voltage | 2.7 V to 5.5 V |
Package / Case | TQFP-100 |
Part # Aliases | ATMEGA1280-16AUR |
Processor Series | megaAVR |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
RoHS | Details |
Series | ATMEGA 1280 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Tradename | ATMEGA |
Unit Weight | 0.023175 oz |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 1813 КБ
Datasheet
pdf, 1020 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 18921 КБ
Datasheet ATmega1280
pdf, 7366 КБ