LC4064V-25TN100C, Микросхема CPLD 64Macro 64вх/вых 2,5нс TQFP100
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 6 недель
3 450 руб.
Добавить в корзину 1 шт.
на сумму 3 450 руб.
Альтернативные предложения2
Технические параметры
Logic Array Blocks | 4 |
Logic Elements / Cells | - |
Maximum Delay Time Tpd | 2.5ns |
Number of Logic Gates | - |
Operating Temperature Range | 0℃~+90℃ |
Supply Voltage Range - VCCIO | 3V~3.6V |
Type | 其它PLD |
Brand: | Lattice |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Manufacturer: | Lattice |
Maximum Operating Frequency: | 400 MHz |
Maximum Operating Temperature: | +90 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 64 I/O |
Number of Logic Array Blocks - LABs: | 4 |
Number of Macrocells: | 64 |
Operating Supply Current: | 12 mA |
Operating Supply Voltage: | 3.3 V |
Package / Case: | TQFP-100 |
Packaging: | Tray |
Product Category: | CPLD-Complex Programmable Logic Devices |
Product Type: | CPLD-Complex Programmable Logic Devices |
Propagation Delay - Max: | 2.5 ns |
Series: | LC4064V |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Tradename: | ispMACH |
Brand | Lattice |
Delay Time | 2.5 ns |
Factory Pack Quantity | 90 |
Manufacturer | Lattice |
Maximum Operating Frequency | 400 MHz |
Maximum Operating Temperature | +90 C |
Memory Type | EEPROM |
Minimum Operating Temperature | 0 C |
Mounting Style | SMD/SMT |
Number of I/Os | 272 |
Number of Logic Array Blocks - LABs | 4 |
Number of Macrocells | 64 |
Number of Product Terms per Macro | 80 |
Operating Supply Current | 12 mA |
Operating Supply Voltage | 3.3 V |
Package / Case | TQFP-100 |
Packaging | Tray |
Product | ispMACH 4064 |
Product Category | CPLD-Complex Programmable Logic Devices |
RoHS | Details |
Series | LC4064V-25TN |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 3 V |
Вес, г | 1 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.