TL431AQDBZR, Источник опорного напряжения SOT23

Фото 1/2 TL431AQDBZR, Источник опорного напряжения SOT23
Изображения служат только для ознакомления,
см. техническую документацию
44 руб.
от 50 шт.24 руб.
Добавить в корзину 1 шт. на сумму 44 руб.
Посмотреть аналоги15
Номенклатурный номер: 8031316930
Артикул: TL431AQDBZR
Бренд: Texas Instruments

Технические параметры

Maximum Operating Temperature 125В°C(TA)
Minimum Operating Temperature -40В°C
Output Current 100mA
Output Type Adjustable
Output Voltage 2.495V
Reference Type Shunt
Shunt Current - Min 700uA
Tolerance В±1%
Voltage - Output (Max) 36V
Brand Texas Instruments
Description/Function ADJUSTABLE PRECISION SHUNT REGULATOR
Factory Pack Quantity 3000
Initial Accuracy 1%
Manufacturer Texas Instruments
Maximum Output Voltage 36 V
Mounting Style SMD/SMT
Operating Temperature Range -40 C to+125 C
Package / Case SOT-23-3
Packaging Cut Tape or Reel
Product Voltage References
Product Category Voltage References
Product Type Voltage References
Series TL431A
Series VREF - Input Voltage - Max 37 V
Shunt Current - Max 100 mA
Subcategory PMIC-Power Management ICs
Temperature Coefficient 92 PPM/C
Topology Shunt References
Brand: Texas Instruments
Description/Function: ADJUSTABLE PRECISION SHUNT REGULATOR
Factory Pack Quantity: Factory Pack Quantity: 6000
Initial Accuracy: 1%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 36 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Voltage: Adjustable
Package / Case: SOT-23-3
Product Category: Voltage References
Product Type: Voltage References
Product: Voltage References
Reference Type: Shunt Adjustable Precision References
Series VREF - Input Voltage - Max: 36 V
Series: TL431A
Shunt Current - Max: 100 mA
Shunt Current - Min: 600 uA
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 92 PPM/C
Topology: Shunt References
Вес, г 0.05

Техническая документация

Datasheet TL431AQDBZR
pdf, 2502 КБ
Datasheet TL431 / TL432
pdf, 3062 КБ