345-060-520-204, .100" (2.54mm) Pitch | Card Edge Connector - 60 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thi ...

345-060-520-204, .100" (2.54mm) Pitch | Card Edge Connector - 60 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thi ...
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6 недель
2 960 руб.
Добавить в корзину 1 шт. на сумму 2 960 руб.
Альтернативные предложения1
Номенклатурный номер: 8031470924
Артикул: 345-060-520-204
Бренд: Edac

Описание

Connectors\Wire Pcb Connectors\Connector Card Edge
Card Edge Connectors

EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.

Технические параметры

Board Thickness: 1.57 mm
Brand: EDAC
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 25
Housing Material: Thermoplastic Polyester
Insulation Resistance: 5000 MOhms
Manufacturer: EDAC
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Mounting Style: Through Hole
Number of Positions: 60 Position
Number of Rows: 2 Row
Pitch: 2.54 mm
Product Category: Standard Card Edge Connectors
Product Type: Standard Card Edge Connectors
Product: With Flanges
Series: 345
Subcategory: Card Edge Connectors
Termination Style: PC Pin

Техническая документация

Datasheet 395-040-558-201
pdf, 315 КБ
Чертеж
pdf, 103 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.