RT8132-16-3M0

RT8132-16-3M0
Изображения служат только для ознакомления,
см. техническую документацию
14 шт., срок 6 недель
5 520 руб.
от 10 шт.4 460 руб.
Добавить в корзину 1 шт. на сумму 5 520 руб.
Альтернативные предложения2
Номенклатурный номер: 8031474733
Бренд: Schaffner

Описание

Other\Electronics\Components
RT Series Chokes

Schaffner RT Series Chokes allow designers the ability to integrate great saturation behavior with high common-mode performance onto a PCB. The chokes are available in 2-line and 3-line versions with standard current ranges from 6 to 20A with voltages up to 600V AC and horizontal and vertical mounting options. The wide range of 24 different combinations of layout, mounting position, and current-inductance ratings makes Schaffner RT ideal for solar inverters and switch-mode power supplies (SMPS).

Технические параметры

Brand: Schaffner
Diameter: 57 mm
Factory Pack Quantity: Factory Pack Quantity: 48
Inductance: 3 mH
Lead Diameter: 1.8 mm
Manufacturer: Schaffner
Maximum DC Current: 16 A
Maximum DC Resistance: 8 mOhms
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Part # Aliases: 816971
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Chokes
Series: RT
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Test Frequency: 100 kHz
Tolerance: -30%, +50%
Type: Current Compensated Choke

Техническая документация

Datasheet
pdf, 2024 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.