1388G7, Tools and Accessories, Die for #10 to #12 AWG

1388G7, Tools and Accessories, Die for #10 to #12 AWG
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
128 300 руб.
Добавить в корзину 1 шт. на сумму 128 300 руб.
Альтернативные предложения1
Номенклатурный номер: 8031474991
Артикул: 1388G7

Описание

Tools & Supplies\Tools\Tools Other
SBS®75x Connectors
Anderson Power Products SBS®75x Connector provides high power and auxiliary connections in a single housing. Wire-to-wire and wire-to-board configurations feature two power contacts rated up to 110 amps and up to 4 auxiliary power contacts rated up to 20 amps. The patented SBS®75x Connector complies with IEC60950 finger proof requirements to provide user protection and safety. This is of particular importance in applications where DC voltages exceed 30 volts and can be health threatening. The auxiliary pin contacts on the wire connector are available in four lengths when sequencing is required. Auxiliaries have a mate last / break first connection in relation to the power contacts. All contact positions are rated for circuit interruption (hot plugging).

Технические параметры

Brand: Anderson Power Products
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Anderson Power Products
Product Category: Punches & Dies
Product Type: Punches & Dies
Product: Dies
Series: SB50
Subcategory: Tools
Tradename: SB
Type: Crimping

Техническая документация

Datasheet
pdf, 1451 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.