LDW480-24, AC/DC Power Supply Single-OUT 24V 20A 480W

LDW480-24, AC/DC Power Supply Single-OUT 24V 20A 480W
Изображения служат только для ознакомления,
см. техническую документацию
48 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
96 990 руб.
от 3 шт.94 570 руб.
от 5 шт.94 100 руб.
Добавить в корзину 1 шт. на сумму 96 990 руб.
Альтернативные предложения1
Номенклатурный номер: 8031479236
Артикул: LDW480-24

Описание

Power\Power Supplies\Ac To Dc Power Supplies
DIN Rail Switching Power Supplies

Bel Power Solutions DIN Rail Switching Power Supplies are single-phase power supplies with active power factor correction (PFC). These devices serve a broad range of industrial, telecom, and renewable energy applications. Bel Power Solutions DIN Rail Switching Power Supplies provide high efficiency and reliability. The pluggable connectors of these power supplies provide easy installation.

Технические параметры

Brand: Bel Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 9
Industry: Industrial
Input Type: 3-Phase/Three Phase
Input Voltage: 200 VAC to 500 VAC, 250 VDC to 725 VDC
Isolation Voltage: 4.2 kVDC
Manufacturer: Bel Power Solutions
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Mounting Style: DIN Rail Mount
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Operating Temperature Range: -40 C to+70 C
Output Current-Channel 1: 20 A
Output Power: 480 W
Output Voltage-Channel 1: 24 VDC
Packaging: Bulk
Product Category: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Product: Switching Supplies
Series: LDW480
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 841 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.