802-10-012-20-001101, Conn Header R/a 12POS 2.54MM

802-10-012-20-001101, Conn Header R/a 12POS 2.54MM
Изображения служат только для ознакомления,
см. техническую документацию
2100 шт., срок 6 недель
730 руб.
Кратность заказа 10 шт.
от 100 шт.530 руб.
от 250 шт.469 руб.
Добавить в корзину 10 шт. на сумму 7 300 руб.
Альтернативные предложения1
Номенклатурный номер: 8031486869
Артикул: 802-10-012-20-001101
Бренд: Precidip

Описание

Connectors\Wire Pcb Connectors\Connector Headers Pcb Receptacles
Male Pin Headers Preci-Dip Male Pin Headers are manufactured to high quality standards. Offered in a variety of pin diameters and body lengths, Preci-Dip Male Pin Headers are precision machined to precise dimensions. Preci-Dip Male Pin Headers are typically plated gold for high conductivity and corrosion resistance or RoHs compliant tin for excellent solderability.

Технические параметры

Application: Board-to-Board
Brand: Preci-dip
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 700
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyester(PCT)
Manufacturer: Preci-dip
Mating Post Length: 4.96 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 12 Position
Number of Rows: 2 Row
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Subcategory: Headers & Wire Housings
Termination Post Length: 3.2 mm
Termination Style: Solder Pin
Type: Unshrouded

Техническая документация

Datasheet
pdf, 15 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.