PMD2409PMB3-A.(2).GN, DC Fan Ball Bearing 24V 0.25A 6W 3800RPM 91.7CFM 50.3dBA Flange Mount

Фото 1/2 PMD2409PMB3-A.(2).GN, DC Fan Ball Bearing 24V 0.25A 6W 3800RPM 91.7CFM 50.3dBA Flange Mount
Изображения служат только для ознакомления,
см. техническую документацию
178 шт., срок 6 недель
11 720 руб.
от 5 шт.10 160 руб.
от 10 шт.9 180 руб.
Добавить в корзину 1 шт. на сумму 11 720 руб.
Альтернативные предложения1
Номенклатурный номер: 8031522437
Артикул: PMD2409PMB3-A.(2).GN
Бренд: Sunon

Описание

Other\Electronics\Components
Axial DC Fans for 5G Applications Sunon Axial DC Fans for 5G Applications offer a solution for cooling the limited internal spaces of the systems where the heat generated does not quickly dissipate. Adopting a highly-effective thermal resolution is an efficient way to ensure the entire 5G telecoms are in operation and to prevent delays between the two-way communication transmissions in 5G applications. A range of thermal products, including active-, passive-, and liquid cooling modules, can be configured to produce highly effective, compact thermal solutions. Users enjoy high-speed data transmission without latency with a suitably cooled system, enhancing telecommunication efficiency that goes forward to the future of IoT.

Технические параметры

Airflow: 91.7 CFM(2.6 m3/min)
Bearing Type: Ball
Brand: Sunon
Current Type: DC
Depth: 38 mm
Factory Pack Quantity: 50
Features: Auto Restart
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: Sunon
Noise: 50.3 dBA
Operating Supply Voltage: 24 VDC
Part # Aliases: D09012500G-00
Power Rating: 6 W
Pressure Type: 0.43 in H2O
Product Category: DC Fans
Product Type: DC Fans
Speed: 3800 RPM
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads
Type: Axial

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.