1300G2, Conn Power SKT 1Power POS ST Cable Mount 1 Terminal 1 Port
![1300G2, Conn Power SKT 1Power POS ST Cable Mount 1 Terminal 1 Port](https://static.chipdip.ru/lib/528/DOC029528187.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
210 шт., срок 6 недель
2 200 руб.
Кратность заказа 5 шт.
от 50 шт. —
1 350 руб.
от 100 шт. —
1 060 руб.
Добавить в корзину 5 шт.
на сумму 11 000 руб.
Альтернативные предложения1
Описание
Connectors\I O Connectors\Connector Power
Powerpole® Series ConnectorsAnderson Power Products Powerpole® Series Connectors meet a wide range of power connection needs. There are four basic housing sizes in the Powerpole product family that allow specific amperage or wire size requirements to be filled in the most compact footprint. Powerpole can handle up to 350A per pole and accommodate wire ranges of 20AWG to 3/0AWG (0.75mm 2 to 70mm 2 ). A wide range of colored housing options can be stacked together to create a proven reliable custom connector. These housings can be used with different contacts to create wire-to-wire, wire-to-board, or wire-to-busbar connections. The versatile Powerpole® connector series combines high-quality materials and a cost-effective innovative design to allow powerful versatility.
Технические параметры
Brand: | Anderson Power Products |
Contact Material: | Copper Alloy |
Contact Plating: | Silver |
Current Rating: | 75 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Housing Material: | Polycarbonate(PC) |
Manufacturer: | Anderson Power Products |
Number of Positions: | 1 Position |
Packaging: | Bulk |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Connectors |
Series: | PP75 |
Subcategory: | Power Connectors |
Termination Style: | Crimp |
Tradename: | Powerpole |
Voltage Rating: | 600 V |
Wire Gauge Max: | 6 AWG |
Wire Gauge Min: | 16 AWG |
Wire Gauge Range: | 16 AWG to 6 AWG |
Техническая документация
Datasheet
pdf, 225 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.