441G1, Connector Accessories Contact Kit - Straight - 16-14 AWG.

Фото 1/2 441G1, Connector Accessories Contact Kit - Straight - 16-14 AWG.
Изображения служат только для ознакомления,
см. техническую документацию
110 шт., срок 6 недель
4 710 руб.
Кратность заказа 5 шт.
от 25 шт.3 650 руб.
от 50 шт.3 580 руб.
Добавить в корзину 5 шт. на сумму 23 550 руб.
Альтернативные предложения2
Номенклатурный номер: 8031580703
Артикул: 441G1

Описание

Connectors\I O Connectors\Connector Power
Multipole Connectors Anderson Power Products Multipole Connectors are genderless connectors with color coded mechanical voltage keys to prevent mismatching power supplies and electrical outlets. With 2 to 3 primary power positions, the SB ® connectors feature flat wiping contacts that offer a low resistance connection with a sacrificial tip for hot plugging. SBE®, SBX®, SBO®, and SBS® Connectors provide the ability to incorporate up to 8 auxiliary circuits and helps prevent fingers or probes from accidentally touching live contacts.

Технические параметры

Contact Material Copper Alloy
Contact Plating Gold
Current Rating 20 A
Factory Pack Quantity 1
Housing Material Polycarbonate(PC)
Insert - Contact Gender Pin(Male), Socket(Female)
Number of Positions 4 Position
Product Connectors
Series SBE160/SBX175
Termination Style Crimp
Tradename SBE/SBX
Voltage Rating 150 V
Wire Gauge Max 14 AWG
Wire Gauge Min 16 AWG
Brand: Anderson Power Products
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 20 A
Factory Pack Quantity: 1
Housing Material: Polycarbonate(PC)
Insert / Contact Gender: Pin(Male), Socket(Female)
Manufacturer: Anderson Power Products
Number of Positions: 4 Position
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Connectors
Subcategory: Power Connectors
Termination Style: Crimp
Voltage Rating: 150 V
Wire Gauge Max: 14 AWG
Wire Gauge Min: 16 AWG

Техническая документация

Datasheet
pdf, 1020 КБ
Datasheet
pdf, 1175 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.