2-8840P4, SBS®X-75A Signal Housing - Black

2-8840P4, SBS®X-75A Signal Housing - Black
Изображения служат только для ознакомления,
см. техническую документацию
400 шт., срок 6 недель
220 руб.
Кратность заказа 100 шт.
от 300 шт.170 руб.
Добавить в корзину 100 шт. на сумму 22 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8031607238
Артикул: 2-8840P4

Описание

Connectors\I O Connectors\Connector Power
SBS®X-75A Sealed Connectors

Anderson Power Products SBS®X-75A Sealed Connectors come with two power contacts rated up to 135A and four auxiliaries rated to 10A, offering the durability of up to 5000 mating cycles. Positive metal latches help safeguard against accidental disconnects caused by vibration, while the built-in cable clamp allows for strain relief on wires. The Anderson Power Products SBSX-75A Connectors feature a high-power design that makes these rugged devices ideal for outdoor applications. The IP68 weatherproof rating ensures that the connector remains free of water for complete protection for up to 30 minutes at 6 feet in mated conditions or with covers in unmated conditions.

Технические параметры

Brand: Anderson Power Products
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Anderson Power Products
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Series: SBSX-75A
Subcategory: Power Connectors

Техническая документация

Datasheet
pdf, 3583 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.