46-110 BLK

Фото 1/2 46-110 BLK
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 7 недель
4 880 руб.
от 10 шт.2 990 руб.
от 25 шт.1 460 руб.
Добавить в корзину 1 шт. на сумму 4 880 руб.
Альтернативные предложения1
Номенклатурный номер: 8031620563
Бренд: Grayhill

Описание

Electromechanical\Switches\Push Button Switches
Switch Push Button N.O./N.C. SPDT Round Button 0.25A 220VAC Momentary Contact Solder Panel Mount

Технические параметры

Actuator Style: Round
Actuator: Round
Brand: Grayhill
Cap Color: Black
Color: Black
Contact Form: SPDT
Contact Plating: Silver
Current Rating: 250 mA
Factory Pack Quantity: Factory Pack Quantity: 30
Housing Material: Phenolic
Illuminated: Non-Illuminated
Life: 250000 Cycles
Manufacturer: Grayhill
Material: Polyphenylene Sulfide(PPS)
Mounting Style: Bushing Mount
Product Category: Pushbutton Switches
Product Type: Pushbutton Switches
Product: Standard Switches
Subcategory: Switches
Switch Function: ON-(OFF), OFF-(ON)
Termination Style: Solder Lug
Voltage Rating AC: 220 VAC
Actuator Color Black
Actuator Style Round Button
Automotive No
Base Material Phenolic
Body Orientation Straight
Bushing Type Threaded
Dielectric Strength 1000VAC
ECCN (US) EAR99
Electrical Life (Cycles) 250000
EU RoHS Compliant
Maximum Contact Resistance (mOhm) <25
Maximum Current Rating (A) 0.25@115VAC
Maximum Operating Temperature (°C) 85
Minimum Insulation Resistance (MOhm) 1000
Minimum Operating Temperature (°C) -40
Mounting Panel Mount
Number of Terminals 3
Part Status Active
Pole Throw Configuration SPDT
PPAP No
Seal Description Epoxy
Seal Location Terminals
Switch Configuration N.O./N.C.
Switch Function Momentary Contact
Termination Style Solder
Thread Size 1/4-32

Техническая документация

Datasheet
pdf, 1583 КБ
Datasheet
pdf, 1579 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.