1452G3, Conn Power PL 4 POS Crimp ST 4 Terminal 1 Port

1452G3, Conn Power PL 4 POS Crimp ST 4 Terminal 1 Port
Изображения служат только для ознакомления,
см. техническую документацию
580 шт., срок 6 недель
2 590 руб.
Кратность заказа 5 шт.
от 25 шт.1 950 руб.
от 50 шт.1 820 руб.
Добавить в корзину 5 шт. на сумму 12 950 руб.
Альтернативные предложения2
Номенклатурный номер: 8031636848
Артикул: 1452G3

Описание

Connectors\I O Connectors\Connector Power
E-Mobility Solutions Anderson Power Products E-Mobility Solutions products feature modern manufacturing techniques, rigorous quality control measures, and extensive testing. These connectors are designed to bring power, or power and signaling, to and from e-mobility equipment, including batteries to chargers, batteries to motors or controllers, and chargers to monitoring systems. APP E-Mobility Solutions products are ideal for electric vehicles, all-terrain vehicles, golf carts, E-bikes, two- and three-wheel scooters, and lawn / turf equipment.

Технические параметры

Brand: Anderson Power Products
Contact Material: Copper
Contact Plating: Tin/Silver
Current Rating: 30 A
Factory Pack Quantity: 1
Housing Material: Polycarbonate(PC)
Manufacturer: Anderson Power Products
Number of Positions: 4 Position
Packaging: Bulk
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Plugs
Subcategory: Power Connectors
Voltage Rating: 600 V
Wire Gauge Max: 12 AWG
Wire Gauge Min: 16 AWG
Wire Gauge Range: 16-12

Техническая документация

Datasheet 1452G3
pdf, 251 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.