994G1, Connector Accessories Housing

994G1, Connector Accessories Housing
Изображения служат только для ознакомления,
см. техническую документацию
23 шт., срок 6 недель
18 030 руб.
от 5 шт.15 470 руб.
от 10 шт.12 690 руб.
Добавить в корзину 1 шт. на сумму 18 030 руб.
Альтернативные предложения1
Номенклатурный номер: 8031662895
Артикул: 994G1

Описание

Connectors\Connector Accessories\Connector Accessories
Multipole Connectors Anderson Power Products Multipole Connectors are genderless connectors with color coded mechanical voltage keys to prevent mismatching power supplies and electrical outlets. With 2 to 3 primary power positions, the SB ® connectors feature flat wiping contacts that offer a low resistance connection with a sacrificial tip for hot plugging. SBE®, SBX®, SBO®, and SBS® Connectors provide the ability to incorporate up to 8 auxiliary circuits and helps prevent fingers or probes from accidentally touching live contacts.

Технические параметры

Accessory Type: Mounting Bracket
Application: Manual Release Charger/Truck
Brand: Anderson Power Products
Factory Pack Quantity: 1
For Use With: SBE320/SBX350 Connectors
Housing Material: Steel
Manufacturer: Anderson Power Products
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Accessories
Subcategory: Power Connectors

Техническая документация

Datasheet
pdf, 1560 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.