320-1195, SOCKET CONTACT 95mm

320-1195, SOCKET CONTACT 95mm
Изображения служат только для ознакомления,
см. техническую документацию
169 шт., срок 6 недель
10 330 руб.
от 5 шт.8 370 руб.
от 25 шт.6 830 руб.
Добавить в корзину 1 шт. на сумму 10 330 руб.
Альтернативные предложения1
Номенклатурный номер: 8031665699
Артикул: 320-1195

Описание

Other\Electronics\Components
Double Stack Manual Assist Brackets Anderson Power Products SBE®320/SBX®350 and DIN A320 and E320 Double Stack Manual Assist Brackets provide a safe solution enabling higher charging amperage levels by facilitating parallel connections in warehouse EVs such as forklifts. These brackets use industry-standard connectors that accept less expensive and smaller-diameter flexible wires. The robust frames ensure connector alignment and provide the ability to mount the truck/charger bracket assembly. The brackets include an ergonomic handle that reduces the operator's effort required for mating and unmating the connectors. This ensures complete engagement of mated pairs, reducing the possibility of shorts or disconnects. With Anderson Power Products SBE320/SBX350 and DIN A320 and E320 Double Stack Manual Assist Brackets, batteries are charged at rates of 25A/100Ahrs during opportunity charging (lunch breaks, between shifts) and at 40+A/100Ahrs during fast charging.

Технические параметры

Brand: Anderson Power Products
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 425 A
Factory Pack Quantity: 120
Insert/Contact Gender: Socket(Female)
Manufacturer: Anderson Power Products
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Contacts
Subcategory: Power Connectors
Termination Style: Crimp
Voltage Rating: 600 V
Wire Gauge Max: 3/0 AWG
Wire Gauge Min: 4/0 AWG

Техническая документация

Datasheet
pdf, 2054 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.