1460G3-BK, Hood 180° Black Polycarbonate

1460G3-BK, Hood 180° Black Polycarbonate
Изображения служат только для ознакомления,
см. техническую документацию
450 шт., срок 6 недель
860 руб.
Кратность заказа 10 шт.
от 100 шт.740 руб.
от 250 шт.693 руб.
Добавить в корзину 10 шт. на сумму 8 600 руб.
Альтернативные предложения1
Номенклатурный номер: 8031676466
Артикул: 1460G3-BK

Описание

Connectors\Connector Accessories\Backshells
E-Mobility Solutions Anderson Power Products E-Mobility Solutions products feature modern manufacturing techniques, rigorous quality control measures, and extensive testing. These connectors are designed to bring power, or power and signaling, to and from e-mobility equipment, including batteries to chargers, batteries to motors or controllers, and chargers to monitoring systems. APP E-Mobility Solutions products are ideal for electric vehicles, all-terrain vehicles, golf carts, E-bikes, two- and three-wheel scooters, and lawn / turf equipment.

Технические параметры

Brand: Anderson Power Products
Factory Pack Quantity: 500
Flammability Rating: UL 94 V-0
For Use With: Powerpole Wire Connectors
Housing Color: Black
Housing Gender: Male
Housing Material: Polycarbonate(PC)
Manufacturer: Anderson Power Products
Mounting Angle: Straight
Mounting Style: Free Hanging
Number of Positions: 7 Position to 8 Position
Packaging: Bulk
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Housings
Subcategory: Power Connectors
Voltage Rating: 600 V

Техническая документация

Datasheet
pdf, 1738 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.