1327G8FP-BK, HSG & SP PP15/45 FING.PRF.BLU.

1327G8FP-BK, HSG & SP PP15/45 FING.PRF.BLU.
Изображения служат только для ознакомления,
см. техническую документацию
20100 шт., срок 6 недель
260 руб.
Кратность заказа 50 шт.
от 250 шт.200 руб.
от 1000 шт.145 руб.
Добавить в корзину 50 шт. на сумму 13 000 руб.
Альтернативные предложения2
Номенклатурный номер: 8031680842
Артикул: 1327G8FP-BK

Описание

Connectors\Wire Pcb Connectors\Connector Discrete Wire Housing
E-Mobility Solutions Anderson Power Products E-Mobility Solutions products feature modern manufacturing techniques, rigorous quality control measures, and extensive testing. These connectors are designed to bring power, or power and signaling, to and from e-mobility equipment, including batteries to chargers, batteries to motors or controllers, and chargers to monitoring systems. APP E-Mobility Solutions products are ideal for electric vehicles, all-terrain vehicles, golf carts, E-bikes, two- and three-wheel scooters, and lawn / turf equipment.

Технические параметры

Brand: Anderson Power Products
Contact Plating: Silver
Current Rating: 55 A
Factory Pack Quantity: 2500
Flammability Rating: UL 94 V-0
For Use With: Powerpole PP15 to PP45 Series Connectors
Housing Colour: Blue
Housing Material: Polycarbonate(PC)
IP Rating: IP20
Manufacturer: Anderson Power Products
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -20 C
Mounting Angle: Right Angle
Mounting Style: Panel
Number of Positions: 1 Position
Packaging: Bulk
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Housings
Subcategory: Power Connectors
Termination Style: Crimp
Voltage Rating: 600 V
Wire Gauge Max: 10 AWG
Wire Gauge Min: 20 AWG
Wire Gauge Range: 20 AWG to 10 AWG

Техническая документация

Datasheet
pdf, 1738 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.