1205G1, Power Pole 10 Green Ground Pin Housing
![1205G1, Power Pole 10 Green Ground Pin Housing](https://static.chipdip.ru/lib/758/DOC006758458.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
550 шт., срок 6 недель
320 руб.
Кратность заказа 25 шт.
от 250 шт. —
230 руб.
от 500 шт. —
193 руб.
Добавить в корзину 25 шт.
на сумму 8 000 руб.
Альтернативные предложения1
Описание
Other\Electronics\Components
Powerpole® Series ConnectorsAnderson Power Products Powerpole® Series Connectors meet a wide range of power connection needs. There are four basic housing sizes in the Powerpole product family that allow specific amperage or wire size requirements to be filled in the most compact footprint. Powerpole can handle up to 350A per pole and accommodate wire ranges of 20AWG to 3/0AWG (0.75mm 2 to 70mm 2 ). A wide range of colored housing options can be stacked together to create a proven reliable custom connector. These housings can be used with different contacts to create wire-to-wire, wire-to-board, or wire-to-busbar connections. The versatile Powerpole® connector series combines high-quality materials and a cost-effective innovative design to allow powerful versatility.
Технические параметры
Brand: | Anderson Power Products |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94V-0 |
For Use With: | Powerpole PP10 Series Connectors |
Housing Color: | Green |
Housing Gender: | Male |
Housing Material: | Polycarbonate(PC) |
Insert / Contact Gender: | Male |
Manufacturer: | Anderson Power Products |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -20 C |
Mounting Angle: | Straight |
Mounting Style: | Free Hanging |
Number of Positions: | 1 Position |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Housings |
Series: | PP10 |
Subcategory: | Power Connectors |
Tradename: | Powerpole |
Voltage Rating: | 600 V |
Техническая документация
Datasheet
pdf, 233 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.