142PC02D, Pressure Sensor 0psi to 2psi Differential 3-Pin

Фото 1/2 142PC02D, Pressure Sensor 0psi to 2psi Differential 3-Pin
Изображения служат только для ознакомления,
см. техническую документацию
90 780 руб.
от 5 шт.79 030 руб.
от 10 шт.76 370 руб.
Добавить в корзину 1 шт. на сумму 90 780 руб.
Номенклатурный номер: 8031698587
Артикул: 142PC02D

Описание

Sensors & Transducers\Sensors\Board Mount Pressure Sensor
Board Mount Pressure Sensor 0psi to 2psi Differential 3-Pin

Технические параметры

Accuracy (%) ±0.25
Automotive No
Device Pressure Type Differential
ECCN (US) EAR99
Equivalent Overload Pressure Range (psi) <20
Maximum Operating Supply Voltage (V) 16
Maximum Operating Temperature (°C) 85
Maximum Overload Pressure 20psi
Maximum Supply Current (mA) 20
Media Gas
Minimum Operating Supply Voltage (V) 7
Minimum Operating Temperature (°C) -40
Mounting Screw
Operating Pressure Range 0psi to 2psi
Part Status Obsolete
PCB changed 3
Pin Count 3
PPAP No
Response Time (ms) 1(Max)
Typical Operating Supply Voltage (V) 8

Техническая документация